Filter Your Search
1 - 2 of 2 results
|
TLE2142CDR
Texas Instruments
|
$2.1252 | Yes | Yes | Active | 1.2 mV | 45 V/us | 1.6 µA | 9 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES | 100 nA | NO | NO | NO | -22 V | NO | NO | 27 V/us | 22 V | COMMERCIAL | 6000 | 75000 | NO | R-PDSO-G8 | Not Qualified | e4 | 108 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLE2142CDRG4
Texas Instruments
|
Check for Price | No | Active | 1.2 mV | 45 V/us | 1.6 µA | 9 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES | 100 nA | NO | NO | NO | -22 V | NO | NO | 27 V/us | 22 V | COMMERCIAL | 6000 | 75000 | NO | R-PDSO-G8 | Not Qualified | e4 | 108 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |