Parametric results for: tle2142amjgb under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tle2142amjgb
Select parts from the table below to compare.
Compare
Compare
TLE2142AMJGB
Texas Instruments
$22.7784 Yes No Active 1.5 mV 45 V/us 1.8 µA 8.8 mA 85 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES 100 nA NO NO NO -22 V NO NO 27 V/us 22 V MILITARY 6000 5000 NO R-GDIP-T8 Not Qualified e0 108 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.33.00.01 Texas Instruments