Filter Your Search
1 - 2 of 2 results
|
TLE2141AIP
Texas Instruments
|
$1.2580 | Yes | Yes | Active | 1 mV | 45 V/us | 1.7 µA | 4.7 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES | 100 nA | NO | NO | NO | -22 V | NO | NO | 27 V/us | 22 V | COMMERCIAL | 6000 | 40000 | NO | R-PDIP-T8 | Not Qualified | e4 | 108 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2141AIPE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 mV | 45 V/us | 1.7 µA | 4.7 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | -22 V | 27 V/us | 22 V | INDUSTRIAL | 6000 | 40000 | R-PDIP-T8 | Not Qualified | e4 | 108 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |