Filter Your Search
1 - 10 of 14 results
|
TLE2061AMU
Texas Instruments
|
Check for Price | Obsolete | 4.6 mV | 3.4 V/us | 30 nA | 375 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | YES | 20 nA | YES | NO | -19 V | 1.8 V/us | 19 V | MILITARY | 1300 | 500 | R-GDFP-F10 | Not Qualified | 82 dB | 125 °C | -55 °C | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.225 mm | 6.475 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL10,.3 | 10 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
TLE2061AMJG
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.6 mV | 3.4 V/us | 30 nA | 375 µA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | YES | 20 nA | YES | NO | -19 V | 1.8 V/us | 19 V | MILITARY | 1300 | 7000 | R-CDIP-T8 | Not Qualified | 82 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
TLE2061AMDR
Texas Instruments
|
Check for Price | No | Obsolete | 4.6 mV | 3.4 V/us | 30 nA | 375 µA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | YES | 20 nA | YES | NO | -19 V | 1.8 V/us | 19 V | MILITARY | 1300 | 7000 | R-PDSO-G8 | Not Qualified | 82 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
TLE2061AMJGB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.6 mV | 3.4 V/us | 30 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | -19 V | 19 V | MILITARY | 1300 | R-CDIP-T8 | 82 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-8 | 8 | unknown | |||||||||||||||||||||||
|
5962-9080702QHA
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.6 mV | 3.4 V/us | 30 nA | 375 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | YES | 20 nA | YES | NO | -19 V | 1.8 V/us | 19 V | MILITARY | 1300 | 500 | R-CDFP-F10 | Not Qualified | 82 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.225 mm | 6.475 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL10,.3 | 10 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
TLE2061AMUB
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.6 mV | 3.4 V/us | 30 nA | 375 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | YES | 20 nA | YES | NO | -19 V | 1.8 V/us | 19 V | MILITARY | 1300 | 1000 | R-CDFP-F10 | Not Qualified | 82 dB | 125 °C | -55 °C | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.24 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.225 mm | 6.475 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL10,.24 | 10 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
5962-9080702QPA
Texas Instruments
|
Check for Price | Yes | No | Active | 1.5 mV | 3.4 V/us | 30 nA | 350 µA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 60 pA | YES | 20 nA | YES | NO | YES | -19 V | NO | NO | 1.8 V/us | 19 V | MILITARY | 2000 | 500 | NO | R-CDIP-T8 | Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
TLE2061AMFK
Texas Instruments
|
Check for Price | Obsolete | 4.6 mV | 3.4 V/us | 30 nA | 375 µA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | YES | 20 nA | YES | NO | -19 V | 1.8 V/us | 19 V | MILITARY | 1300 | 7000 | S-CQCC-N20 | Not Qualified | 82 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
TLE2061AMFKB
Texas Instruments
|
Check for Price | Yes | No | Active | 1.5 mV | 3.4 V/us | 30 nA | 350 µA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 60 pA | YES | 20 nA | YES | NO | YES | -19 V | NO | NO | 1.8 V/us | 19 V | MILITARY | 2000 | 500 | NO | S-CQCC-N20 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
TLE2061AMP
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.6 mV | 3.4 V/us | 30 nA | 375 µA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | YES | 20 nA | YES | NO | -19 V | 1.8 V/us | 19 V | MILITARY | 1300 | 7000 | R-PDIP-T8 | Not Qualified | 82 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 |