Filter Your Search
1 - 10 of 12 results
![]() |
TLE2027MD
Texas Instruments
|
$2.1215 | Yes | Yes | Active | 100 µV | 2.8 V/us | 150 nA | 5.3 mA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1 V/us | 19 V | MILITARY | 13000 | 2000000 | NO | R-PDSO-G8 | Not Qualified | e4 | 131 dB | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
![]() |
TLE2027MDREP
Texas Instruments
|
$4.9299 | Yes | Yes | Active | 100 µV | 2.8 V/us | 150 nA | 5.3 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1 V/us | 19 V | MILITARY | 13000 | 2000 | NO | R-PDSO-G8 | Not Qualified | e4 | 131 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
![]() |
TLE2027MJGB
Texas Instruments
|
$20.2489 | Yes | No | Active | 100 µV | 2.8 V/us | 150 nA | 5.6 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1 V/us | 19 V | MILITARY | 13000 | 3500000 | NO | R-GDIP-T8 | Not Qualified | e0 | 131 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
![]() |
TLE2027MFKB
Texas Instruments
|
$24.5220 | Yes | No | Active | 100 µV | 2.8 V/us | 150 nA | 5.6 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1 V/us | 19 V | MILITARY | 13000 | 3500000 | NO | S-CQCC-N20 | Not Qualified | e0 | 131 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||
![]() |
TLE2027MDG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 200 µV | 2.8 V/us | 150 nA | 5.6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | YES | -19 V | 1 V/us | 19 V | MILITARY | 13000 | R-PDSO-G8 | Not Qualified | e4 | 131 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
![]() |
5962-9089601MPA
Texas Instruments
|
Check for Price | Yes | No | Active | 100 µV | 2.8 V/us | 150 nA | 5.6 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1 V/us | 19 V | MILITARY | 13000 | 2000000 | NO | R-GDIP-T8 | Qualified | e0 | 131 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
![]() |
5962-9089601M2A
Texas Instruments
|
Check for Price | Yes | No | Active | 100 µV | 2.8 V/us | 150 nA | 5.6 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1 V/us | 19 V | MILITARY | 13000 | 2000000 | NO | S-CQCC-N20 | Qualified | e0 | 131 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||
![]() |
TLE2027ML
Texas Instruments
|
Check for Price | No | Obsolete | 100 µV | 2.8 V/us | 90 nA | 5.3 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 13000 | 3500000 | O-PBCY-T8 | Not Qualified | 131 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
![]() |
TLE2027MFK
Texas Instruments
|
Check for Price | Obsolete | 200 µV | 2.8 V/us | 150 nA | 5.6 mA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | YES | -19 V | 1 V/us | 19 V | MILITARY | 13000 | 2000000 | S-CQCC-N20 | Not Qualified | 131 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
![]() |
TLE2027MDR
Texas Instruments
|
Check for Price | Obsolete | 200 µV | 2.8 V/us | 150 nA | 5.6 mA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | YES | -19 V | 1 V/us | 19 V | MILITARY | 13000 | 2000000 | R-PDSO-G8 | Not Qualified | e4 | 131 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |