Parametric results for: tle2027cdr under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tle2027cdr
Select parts from the table below to compare.
Compare
Compare
TLE2027CDR
Texas Instruments
$1.8301 Yes Yes Active 100 µV 2.8 V/us 150 nA 5.6 mA 98 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 90 nA YES 90 nA NO YES NO -19 V NO NO 1.2 V/us 19 V COMMERCIAL 13000 500000 NO R-PDSO-G8 Not Qualified e4 131 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLE2027CDRG4
Texas Instruments
Check for Price No Yes Obsolete 145 µV 2.8 V/us 150 nA 5.6 mA 98 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 90 nA YES YES -19 V 1.2 V/us 19 V COMMERCIAL 13000 500000 R-PDSO-G8 Not Qualified e4 131 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01