Filter Your Search
1 - 4 of 4 results
|
TLC7628EDW
Texas Instruments
|
Check for Price | Obsolete | 10 V | 25 V | -25 V | 0.195 % | 8 | YES | D/A CONVERTER | OFFSET BINARY, COMPLEMENTARY BINARY | PARALLEL, 8 BITS | 1 | 100 ns | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||
|
TLC7628EN
Texas Instruments
|
Check for Price | Obsolete | 10 V | 25 V | -25 V | 0.195 % | 8 | NO | D/A CONVERTER | OFFSET BINARY, COMPLEMENTARY BINARY | PARALLEL, 8 BITS | 1 | 100 ns | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
TLC7628EFN
Texas Instruments
|
Check for Price | Obsolete | 10 V | 25 V | -25 V | 0.195 % | 8 | YES | D/A CONVERTER | OFFSET BINARY, COMPLEMENTARY BINARY | PARALLEL, 8 BITS | 1 | 100 ns | 2 mA | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | QFN | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | ||
|
TLC7628EDWR
Texas Instruments
|
Check for Price | Obsolete | 10 V | 25 V | -25 V | 0.195 % | 8 | YES | D/A CONVERTER | OFFSET BINARY, COMPLEMENTARY BINARY | PARALLEL, 8 BITS | 1 | 100 ns | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 |