Parametric results for: tlc5945pwpr under Display Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlc5945pwpr
Select parts from the table below to compare.
Compare
Compare
TLC5945PWPR
Texas Instruments
$1.1446 Yes Yes Active 5 V 16 STANDARD SERIAL 30 MHz LED DISPLAY DRIVER NO 1 60 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 2 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP HTSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
TLC5945PWPRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 16 SERIAL LED DISPLAY DRIVER NO 1 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 2 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP HTSSOP, TSSOP28,.25 28 unknown EAR99 8542.39.00.01