Parametric results for: tlc549c under Analog to Digital Converters

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: tlc549c
Select parts from the table below to compare.
Compare
Compare
TLC549CP
Texas Instruments
Check for Price Yes Obsolete 5 V 6 V 1 0.1953 % 8 40 kHz 17 µs NO ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDIP-T8 Not Qualified e4 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant 8542.39.00.01 Texas Instruments
TLC549CPE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 6 V 1 0.1953 % 8 40 kHz 17 µs NO ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDIP-T8 Not Qualified e4 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 unknown 8542.39.00.01
TLC549CDRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 6 V 1 0.1953 % 8 40 kHz 17 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, 8 compliant 8542.39.00.01 Texas Instruments
TLC549CDG4
Texas Instruments
Check for Price Yes Obsolete 5 V 6 V 1 0.1953 % 8 40 kHz 17 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant 8542.39.00.01 Texas Instruments
TLC549CDR
Texas Instruments
Check for Price Yes Obsolete 5 V 6 V 1 0.1953 % 8 40 kHz 17 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant 8542.39.00.01 Texas Instruments
TLC549CD
Texas Instruments
Check for Price Yes Obsolete 5 V 6 V 1 0.1953 % 8 40 kHz 17 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant 8542.39.00.01 Texas Instruments