Parametric results for: tlc2934ipw under PLL or Frequency Synthesis Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tlc2934ipw
Select parts from the table below to compare.
Compare
Compare
TLC2934IPWG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V YES PHASE LOCKED LOOP 1 15 mA 3.45 V 3.15 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant 8542.39.00.01
TLC2934IPW
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V YES PHASE LOCKED LOOP 1 15 mA 3.45 V 3.15 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant 8542.33.00.01 EAR99
TLC2934IPWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V YES PHASE LOCKED LOOP 1 3.45 V 3.15 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01
TLC2934IPWR
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V YES PHASE LOCKED LOOP 1 15 mA 3.45 V 3.15 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant 8542.33.00.01 EAR99