Filter Your Search
1 - 3 of 3 results
|
TLC2654ACP
Texas Instruments
|
$3.5273 | Yes | Yes | Active | 10 µV | 2.8 V/us | 150 pA | 2.5 mA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 60 pA | YES | 60 pA | YES | YES | NO | NO | NO | 1.3 V/us | 8 V | COMMERCIAL | 1900 | 3162277.7 | NO | R-PDIP-T8 | Not Qualified | e4 | 125 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TLC2654ACPE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 24 µV | 2 V/us | 150 pA | 2.5 mA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 60 pA | YES | YES | YES | NO | NO | NO | 1.3 V/us | 8 V | COMMERCIAL | 1900 | 3162277.7 | NO | R-PDIP-T8 | Not Qualified | e4 | 125 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
TLC2654ACP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 24 µV | 2 V/us | 150 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 8 V | COMMERCIAL | 1900 | R-PDIP-T8 | e4 | 125 dB | NOT APPLICABLE | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown |