Filter Your Search
1 - 1 of 1 results
|
TLC2652MFKB
Texas Instruments
|
Check for Price | No | No | Obsolete | 10 µV | 2.8 V/us | 500 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 60 pA | YES | YES | YES | NO | -8 V | NO | NO | 1.3 V/us | 8 V | MILITARY | 1900 | 1000000 | NO | S-CQCC-N20 | Not Qualified | 140 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 |