Filter Your Search
1 - 4 of 4 results
|
TLC2272QDRQ1
Texas Instruments
|
$1.0455 | Yes | Yes | Active | 2.5 mV | 3.6 V/us | 800 pA | 3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | -8 V | NO | NO | 1.7 V/us | 8 V | AUTOMOTIVE | 2180 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLC2272QDRG4Q1
Texas Instruments
|
$1.2128 | Yes | Yes | Active | 2.5 mV | 3.6 V/us | 800 pA | 3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | -8 V | NO | NO | 1.7 V/us | 8 V | AUTOMOTIVE | 2180 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLC2272QDR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 mV | 3.6 V/us | 800 pA | 3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | -8 V | NO | NO | 1.7 V/us | 8 V | AUTOMOTIVE | 2180 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | ||||
|
TLC2272QDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 3.6 V/us | 800 pA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | NO | -8 V | NO | NO | 1.7 V/us | 8 V | AUTOMOTIVE | 2250 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |