Filter Your Search
1 - 1 of 1 results
![]() |
TL7705BIDG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.6 V | 18 V | 3.5 mA | +4.55V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |