Parametric results for: tl7700cpsr under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tl7700cpsr
Select parts from the table below to compare.
Compare
Compare
TL7700CPSR
Texas Instruments
$3.4712 Yes Yes Active 3 V 1.8 V 40 V 1 mA +0.5V 1 YES YES POWER ON RESET GENERATOR VOLTAGE SUPERVISOR/RESET IC 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 5.3 mm 6.2 mm 2 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TL7700CPSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3 V 1.8 V 40 V 1 mA 1 YES YES POWER ON RESET GENERATOR VOLTAGE SUPERVISOR/RESET IC 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 5.3 mm 6.2 mm 2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.3 8 unknown EAR99 8542.39.00.01 Texas Instruments