Filter Your Search
1 - 1 of 1 results
|
TL751L10CPE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 26 V | 11 V | 10 V | 600 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 26 V | 0.06 % | 0.1 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PDIP-T8 | e4 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | DIP | SOP8,.25 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |