Parametric results for: tl751l under Linear Regulator ICs

Filter Your Search

1 - 10 of 47 results

|
-
-
-
-
-
Manufacturer Part Number: tl751l
Select parts from the table below to compare.
Compare
Compare
TL751L12CD
Texas Instruments
Check for Price Yes Yes Active 26 V 13 V 12 V 600 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.04 % 0.12 % 1 12.6 V 11.4 V BIPOLAR 5 % R-PDSO-G8 e4 Not Qualified 1 125 °C 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TL751L10CD
Texas Instruments
Check for Price Yes Yes Active 26 V 11 V 10 V 600 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.06 % 0.1 % 1 10.5 V 9.5 V BIPOLAR 5 % R-PDSO-G8 e4 Not Qualified 1 125 °C 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TL751L05CP
Texas Instruments
Check for Price No No Obsolete 26 V 6 V 5 V 600 mV 150 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.03 % 0.05 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PDIP-T8 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TL751L12MJGB
Texas Instruments
Check for Price No No Obsolete 26 V 13 V 12 V 600 mV 150 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.04 % 0.12 % 1 12.6 V 11.4 V BIPOLAR 5 % R-GDIP-T8 Not Qualified 125 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.58 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TL751L05CDE4
Texas Instruments
Check for Price Yes Yes Active 26 V 6 V 5 V 600 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.03 % 0.05 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PDSO-G8 e4 Not Qualified 1 125 °C 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TL751L05MJG
Texas Instruments
Check for Price Obsolete 26 V 6 V 5 V 150 mA NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.25 V 4.75 V 5 % R-GDIP-T8 Not Qualified 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.6 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TL751L10CDR
Texas Instruments
Check for Price Yes Yes Active 26 V 11 V 10 V 600 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.06 % 0.1 % 1 10.5 V 9.5 V BIPOLAR 5 % R-PDSO-G8 e4 Not Qualified 1 125 °C 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TL751L05MFKB
Texas Instruments
Check for Price No No Obsolete 26 V 6 V 5 V 600 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.03 % 0.05 % 1 5.25 V 4.75 V BIPOLAR 5 % S-CQCC-N20 Not Qualified 125 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.03 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TL751L12QDR
Texas Instruments
Check for Price No No Obsolete 26 V 13 V 12 V 600 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.04 % 0.12 % 1 12.6 V 11.4 V BIPOLAR 5 % R-PDSO-G8 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TL751L08QDR
Texas Instruments
Check for Price No Obsolete 26 V 9 V 8 V 600 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.05 % 0.08 % 1 8.4 V 7.6 V BIPOLAR 5 % R-PDSO-G8 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo