Parametric results for: tl750lxx under Linear Regulator ICs

Filter Your Search

1 - 10 of 79 results

|
-
-
-
-
-
Manufacturer Part Number: tl750l
Select parts from the table below to compare.
Compare
Compare
TL750L05CD
Texas Instruments
$0.5537 Yes Yes Active 26 V 6 V 5 V 600 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.03 % 0.05 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PDSO-G8 e4 Not Qualified 1 125 °C 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TL750L12CD
Texas Instruments
$0.6691 Yes Yes Active 26 V 6 V 12 V 600 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.04 % 0.12 % 1 12.6 V 11.4 V BIPOLAR 5 % R-PDSO-G8 e4 Not Qualified 1 125 °C 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TL750L10CD
Texas Instruments
$0.7872 Yes Yes Active 26 V 6 V 10 V 600 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.06 % 0.1 % 1 10.5 V 9.5 V BIPOLAR 5 % R-PDSO-G8 e4 Not Qualified 1 125 °C 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TL750L10CLPR
Texas Instruments
$0.8883 Yes Yes Active 26 V 6 V 10 V 600 mV 150 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.06 % 0.1 % 1 10.5 V 9.5 V BIPOLAR 5 % O-PBCY-W3 e3 Not Qualified 125 °C 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO MATTE TIN WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TL750L08CLP
Texas Instruments
$0.9778 Yes Yes Active 26 V 6 V 8 V 600 mV 150 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.05 % 0.08 % 1 8.4 V 7.6 V BIPOLAR 5 % O-PBCY-W3 e3 Not Qualified 125 °C 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK NO MATTE TIN WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TL750L05CLP
Texas Instruments
$1.0958 Yes Yes Active 26 V 6 V 5 V 600 mV 150 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.03 % 0.05 % 1 5.25 V 4.75 V BIPOLAR 5 % O-PBCY-W3 e3 Not Qualified 125 °C 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK NO MATTE TIN WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TL750L12CLP
Texas Instruments
$1.8504 Yes Yes Active 26 V 6 V 12 V 600 mV 150 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.04 % 0.12 % 1 12.6 V 11.4 V BIPOLAR 5 % O-PBCY-W3 e3 Not Qualified 125 °C 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK NO MATTE TIN WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TL750L08CDG4
Texas Instruments
Check for Price Yes Obsolete 26 V 9 V 8 V 600 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.05 % 0.08 % 1 8.4 V 7.6 V BIPOLAR 5 % R-PDSO-G8 e4 Not Qualified 2 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TL750L08CDRE4
Texas Instruments
Check for Price Yes Yes Obsolete 26 V 9 V 8 V 600 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.05 % 0.08 % 1 8.4 V 7.6 V BIPOLAR 5 % R-PDSO-G8 e4 Not Qualified 2 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TL750L05QKC
Texas Instruments
Check for Price No No Obsolete 26 V 6 V 5 V 600 mV 150 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.03 % 0.05 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSFM-T3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 2.54 mm SINGLE TEXAS INSTRUMENTS INC SFM PLASTIC, TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo