Filter Your Search
1 - 3 of 3 results
|
TL6120AF500QG
E-Switch Inc
|
$0.7600 | Yes | Obsolete | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@50VDC | 250VAC V | 100 MΩ | 5.88 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 500 µm | SILVER | TR | NO | SOLDER | 7.4 mm | 2.5 mm | 7.4 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||
|
TL6120AF500QGSS
E-Switch Inc
|
Check for Price | Yes | Obsolete | 20 mA | 50 V | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STAINLESS STEEL DOME TYPE | 1X1 | 1VA@50VDC | 0.02A@50VDC | 5 ms | 300VAC V | 10 Ω | 4.9 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 500 µm | SILVER | SILVER | ENVIRONMENTALLY SEALED | NO | Silver (Ag) | SOLDER | 7.2 mm | 2.7 mm | 7.2 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||
|
TL-6120-A-F500-Q-G
E-Switch Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@50VDC | 250VAC V | 100 MΩ | 5.88 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 500 µm | SILVER | TR | NO | SOLDER | 7.4 mm | 2.5 mm | 7.4 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 |