Filter Your Search
1 - 2 of 2 results
|
TL6100AF300QP
E-Switch Inc
|
$0.7555 | Yes | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@50VDC | 250VAC V | 100 MΩ | 3.43 N | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 500 µm | SILVER | TUBE | 4 | NO | SILVER | SOLDER | 7.4 mm | 2.5 mm | 7.4 mm | 0.165 inch | E-SWITCH INC | compliant | E-Switch | ||||
|
TL-6100-A-F300-Q-P
E-Switch Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@50VDC | 250VAC V | 100 MΩ | 3.43 N | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 500 µm | SILVER | TUBE | 4 | NO | SILVER | SOLDER | 7.4 mm | 2.5 mm | 7.4 mm | 0.165 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 |