Filter Your Search
1 - 6 of 6 results
|
TL601CJG4
Texas Instruments
|
Check for Price | Yes | Obsolete | NO | SPDT | 1 | MAKE-BEFORE-BREAK | COMMERCIAL | R-XDIP-T8 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
TL601CJG
Texas Instruments
|
Check for Price | No | Obsolete | 10 V | NO | -20 V | 600 Ω | 150 ns | 500 ns | SPDT | BIMOS | -25 V | -5 V | 1 | 1 | 25 V | 5 V | MAKE-BEFORE-BREAK | COMMERCIAL | R-GDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.6 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | 8542.39.00.01 | DIP | 8 | |||
|
TL601CP3
Texas Instruments
|
Check for Price | No | Obsolete | NO | SPDT | 1 | MAKE-BEFORE-BREAK | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
TL601CP
Texas Instruments
|
Check for Price | No | No | Obsolete | 10 V | NO | -20 V | 600 Ω | 150 ns | 500 ns | SPDT | BIMOS | -25 V | -5 V | 1 | 1 | 25 V | 5 V | MAKE-BEFORE-BREAK | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | 8542.39.00.01 | ||||
|
TL601CPP3
Texas Instruments
|
Check for Price | No | Obsolete | NO | SPDT | 1 | MAKE-BEFORE-BREAK | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
TL601CJGP4
Texas Instruments
|
Check for Price | No | Obsolete | NO | SPDT | 1 | MAKE-BEFORE-BREAK | COMMERCIAL | R-XDIP-T8 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | 8542.39.00.01 |