Filter Your Search
1 - 2 of 2 results
![]() |
TL594CNG
onsemi
|
$1.2206 | Yes | Yes | Obsolete | 15 V | 40 V | 7 V | 500 mA | NO | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | ONSEMI | DIP | DIP-16 | 16 | 648-08 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
![]() |
TL594CNG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | 40 V | 7 V | 500 mA | NO | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e3 | COMMERCIAL | NOT SPECIFIED | 85 °C | -25 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | unknown |