Parametric results for: tl5001acp under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tl5001acp
Select parts from the table below to compare.
Compare
Compare
TL5001ACP
Texas Instruments
Check for Price Yes Obsolete 6 V 40 V 3.6 V 100 mA NO SINGLE 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDIP-T8 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 unknown EAR99 8542.39.00.01 Texas Instruments
TL5001ACPE4
Texas Instruments
Check for Price Yes Obsolete 6 V 40 V 3.6 V 100 mA NO SINGLE 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDIP-T8 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.39.00.01