Parametric results for: tl431cpw under Voltage References

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: tl431cpw
Select parts from the table below to compare.
Compare
Compare
TL431CPWR
Texas Instruments
$0.0848 Yes Yes Obsolete 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 143.143 ppm/°C COMMERCIAL 2 % R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TL431CPWE4
Texas Instruments
Check for Price No Yes Obsolete 2.495 V 2.44 V 2.55 V 100 mA 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 143.143 ppm/°C COMMERCIAL R-PDSO-G8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.39.00.01
TL431CPW
Rochester Electronics LLC
Check for Price Active 2.495 V 2.44 V 2.55 V 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 143.143 ppm/°C COMMERCIAL R-PDSO-G8 70 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm ROCHESTER ELECTRONICS LLC TSSOP, unknown EAR99 8542.39.00.01
TL431CPW
Texas Instruments
Check for Price No Yes Obsolete 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 143.143 ppm/°C COMMERCIAL R-PDSO-G8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.39.00.01
TL431CPWE4
Rochester Electronics LLC
Check for Price Active 2.495 V 2.44 V 2.55 V 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 143.143 ppm/°C COMMERCIAL R-PDSO-G8 70 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm ROCHESTER ELECTRONICS LLC TSSOP, unknown EAR99 8542.39.00.01
TL431CPWRE4
Rochester Electronics LLC
Check for Price Active 2.495 V 2.44 V 2.55 V 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 143.143 ppm/°C COMMERCIAL R-PDSO-G8 70 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm ROCHESTER ELECTRONICS LLC TSSOP, unknown EAR99 8542.39.00.01
TL431CPWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 143.143 ppm/°C COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.39.00.01
TL431CPWLE
Rochester Electronics LLC
Check for Price Active 2.495 V 2.44 V 2.55 V 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 143.143 ppm/°C COMMERCIAL R-PDSO-G8 70 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm ROCHESTER ELECTRONICS LLC TSSOP, unknown EAR99 8542.39.00.01
TL431CPWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 143.143 ppm/°C COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.39.00.01
TL431CPWG4
Texas Instruments
Check for Price No Yes Obsolete 2.495 V 2.44 V 2.55 V 100 mA 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 143.143 ppm/°C COMMERCIAL R-PDSO-G8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.39.00.01