Filter Your Search
1 - 1 of 1 results
|
TL431ACD5-G
NXP Semiconductors
|
Check for Price | Obsolete | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.495V AND 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 85.886 ppm/°C | COMMERCIAL | R-PDSO-G5 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | NXP SEMICONDUCTORS | SOIC | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 |