Filter Your Search
1 - 7 of 7 results
|
TL288MJG
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 18 V/us | 100 nA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | -18 V | 18 V | MILITARY | 3000 | 50000 | R-GDIP-T8 | Not Qualified | 93 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
TL288MJG/883B
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 18 V/us | 100 nA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | NO | 8 V/us | 18 V | MILITARY | 3000 | 25000 | R-XDIP-T8 | Not Qualified | 93 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
TL288MFKB
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 18 V/us | 100 nA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | NO | 8 V/us | MILITARY | 3000 | 25000 | S-XQCC-N20 | Not Qualified | 93 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TL288ML
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 18 V/us | 100 nA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -18 V | 8 V/us | 18 V | MILITARY | 3000 | 25000 | O-PBCY-T8 | Not Qualified | 93 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
TL288MU
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 18 V/us | 100 nA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | -18 V | 18 V | MILITARY | 3000 | 50000 | S-GDFP-F10 | Not Qualified | 93 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.225 mm | 6.225 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL10,.3 | 10 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
TL288MU/883B
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 18 V/us | 100 nA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | NO | 8 V/us | 18 V | MILITARY | 3000 | 25000 | R-XDFP-F10 | Not Qualified | 93 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL10,.3 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
TL288MJGB
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 18 V/us | 100 nA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | NO | 8 V/us | 18 V | MILITARY | 3000 | 25000 | R-XDIP-T8 | Not Qualified | 93 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 |