Filter Your Search
1 - 2 of 2 results
|
TL2575HV-05IKTTRG3
Texas Instruments
|
$1.9771 | Yes | Obsolete | 12 V | 60 V | 4.75 V | 4 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
TL2575HV-05IKTTR
Texas Instruments
|
$2.2106 | Yes | Yes | Active | 12 V | 60 V | 4.75 V | 5 V | 5 V | 1 A | 1 | YES | BUCK | 58 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | GREEN, PLASTIC, TO-263, D2PAK, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |