Filter Your Search
1 - 1 of 1 results
|
TL2575-05INE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 40 V | 4.75 V | 4 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T16 | e4 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |