Filter Your Search
1 - 10 of 23 results
|
731H-SPDT-L-24VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 24 V | 85 Ω | 25 A | 277 V | 50000 Cycle(s) | SPDT | AC | 20.4 V | 7.2 V | 26.4 V | 25A@277VAC | 100 mΩ | 1 GΩ | 20 ms | 20 ms | CSA; UL | -45 °C | 55 °C | AC | Silver Tin Oxide | 5 | 1 FORM C | QUICK CONNECT | 35 mm | 47.6 mm | 38 mm | 38mm x 35mm x 47.6mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
731H-DPDT-L-24VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 24 V | 472 Ω | 25 A | 277 V | 50000 Cycle(s) | DPDT | DC | 18 V | 2.4 V | 33.6 V | 25A@277VAC | 100 mΩ | Random | 1 GΩ | 20 ms | 20 ms | CSA; UL | -45 °C | 65 °C | AC | Silver Tin Oxide | 8 | 2 FORM C | QUICK CONNECT | 35 mm | 47.6 mm | 38 mm | 38mm x 35mm x 47.6mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | |||||||||||||||||||||
|
TL24058000J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||
|
731H-DPDT-L-240VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 240 V | 9.11 kΩ | 25 A | 277 V | 50000 Cycle(s) | DPDT | AC | 204 V | 72 V | 264 V | 25A@277VAC | 100 mΩ | 1 GΩ | 20 ms | 20 ms | CSA; UL | -45 °C | 55 °C | AC | Silver Tin Oxide | 8 | 2 FORM C | QUICK CONNECT | 35 mm | 47.6 mm | 38 mm | 38mm x 35mm x 47.6mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
731-TPDT-L-24VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 24 V | 72 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 3PDT | AC | 20.4 V | 7.2 V | 26.4 V | 10A@240VAC | 10A@28VDC | 50 mΩ | 1 GΩ | 20 ms | 20 ms | CSA; UL | -45 °C | 70 °C | AC/DC | Silver Tin Oxide | 11 | 3 FORM C | QUICK CONNECT | 33 mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||
|
731H-SPDT-L-24VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 24 V | 472 Ω | 25 A | 277 V | 50000 Cycle(s) | SPDT | DC | 18 V | 2.4 V | 33.6 V | 25A@277VAC | 100 mΩ | Random | 1 GΩ | 20 ms | 20 ms | CSA; UL | -45 °C | 65 °C | AC | Silver Tin Oxide | 5 | 1 FORM C | QUICK CONNECT | 35 mm | 47.6 mm | 38 mm | 38mm x 35mm x 47.6mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | |||||||||||||||||||||
|
731H-SPDT-L-240VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 240 V | 9.11 kΩ | 25 A | 277 V | 50000 Cycle(s) | SPDT | AC | 204 V | 72 V | 264 V | 25A@277VAC | 100 mΩ | 1 GΩ | 20 ms | 20 ms | CSA; UL | -45 °C | 55 °C | AC | Silver Tin Oxide | 5 | 1 FORM C | QUICK CONNECT | 35 mm | 47.6 mm | 38 mm | 38mm x 35mm x 47.6mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
TL24-020-682
Thai Lin Radio Coil Manufactory Ltd
|
Check for Price | Contact Manufacturer | THAI LIN RADIO COIL MANUFACTORY LTD | unknown | EAR99 | 8504.50.80.00 | EN; VDE | DATA LINE FILTER | 33.5 mm | 6.8 mH | 32 mm | THROUGH HOLE MOUNT | 2 | 2 A | 250 V | 18 mm | ||||||||||||||||||||||||||||||||||||||
|
731-SPDT-L-240VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 240 V | 9.11 kΩ | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | AC | 204 V | 72 V | 264 V | 10A@240VAC | 10A@28VDC | 50 mΩ | 1 GΩ | 20 ms | 20 ms | CSA; UL | -45 °C | 70 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | QUICK CONNECT | 33 mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||
|
731-DPDT-L-24VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 24 V | 85 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | AC | 20.4 V | 7.2 V | 26.4 V | 10A@240VAC | 10A@28VDC | 50 mΩ | 1 GΩ | 20 ms | 20 ms | CSA; UL | -45 °C | 70 °C | AC/DC | Silver Tin Oxide | 8 | 2 FORM C | QUICK CONNECT | 33 mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.20 |