Filter Your Search
1 - 1 of 1 results
|
TL16C754BFNG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 8 | 3 | 0.375 MBps | 50 MHz | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 8542.31.00.01 |