Filter Your Search
1 - 4 of 4 results
|
TL16C451FNR
Texas Instruments
|
$4.1598 | Yes | Yes | Active | 0 | IBM PC-AT | 8 | 3 | 0.03125 MBps | 5.71 MHz | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | CENTRONIX PRINTER INTERFACE | NO | ASYNC, BIT | NRZ | NO | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | GREEN, PLASTIC, LCC-68 | 68 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TL16C451FN
Texas Instruments
|
$4.8263 | Yes | Yes | Active | 0 | IBM PC-AT | 8 | 3 | 0.03125 MBps | 5.71 MHz | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | CENTRONIX PRINTER INTERFACE | NO | ASYNC, BIT | NRZ | NO | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | GREEN, PLASTIC, LCC-68 | 68 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
TL16C451FNRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | IBM PC-AT | 8 | 3 | 0.03125 MBps | 5.71 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | CENTRONIX PRINTER INTERFACE | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | |||||||
|
TL16C451FNG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | IBM PC-AT | 8 | 3 | 0.03125 MBps | 5.71 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | CENTRONIX PRINTER INTERFACE | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 |