Filter Your Search
1 - 5 of 5 results
|
TL1107AF180WQ
E-Switch Inc
|
$0.2758 | Yes | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.25 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 25 µm | SILVER | SILVER | 2 | NO | Silver (Ag) | SOLDER | 3.5 mm | 3.5 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||
|
TL1107AF180BQ
E-Switch Inc
|
Check for Price | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||
|
TL-1107-A-F180-B-Q
E-Switch Inc
|
Check for Price | Active | 50 mA | 12 V | 40000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | SILVER | KEYPAD SWITCH | TL1107 | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 254 µm | SILVER | 2 | NO | SOLDER | 0.031 inch | 3.5052 mm | 3.5052 mm | 5.9944 mm | 0.062 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||
|
TL-1107-A-F180-E-Q
E-Switch Inc
|
Check for Price | Active | KEYPAD SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||
|
TL1107AF180EQ
E-Switch Inc
|
Check for Price | Active | KEYPAD SWITCH | E-SWITCH INC | compliant | E-Switch |