Filter Your Search
1 - 2 of 2 results
|
TL084IDT
STMicroelectronics
|
$0.4345 | Yes | Active | 13 mV | 16 V/us | 20 nA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 100 pA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 4000 | 25000 | R-PDSO-G14 | Not Qualified | e4 | 86 dB | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TL084IDT
Texas Instruments
|
Check for Price | Yes | Obsolete | 9 mV | 13 V/us | 20 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 3000 | R-PDSO-G14 | 86 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-14 | compliant | EAR99 | 8542.33.00.01 |