Parametric results for: tl084. under Operational Amplifiers

Filter Your Search

1 - 10 of 250 results

|
-
-
-
-
Manufacturer Part Number: tl084
Select parts from the table below to compare.
Compare
Compare
TL084BIDT
STMicroelectronics
$0.2145 Yes Active 15 V YES -15 V BIPOLAR 4 10 mA INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SOP-14 14 compliant EAR99 8542.33.00.01 STMicroelectronics OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 20 nA 200 pA 86 dB YES 100 pA 5 mV YES NO -18 V 8 V/us 16 V/us 18 V 4000 25000
TL084CD
STMicroelectronics
$0.2327 Yes Active 15 V YES -15 V BIPOLAR 4 10 mA COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SOP-14 14 compliant EAR99 8542.33.00.01 STMicroelectronics OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 20 nA 200 pA 86 dB YES 4 nA 13 mV YES NO -18 V 8 V/us 16 V/us 18 V 4000 25000
TL084CNSR
Texas Instruments
$0.2700 Yes Yes Active 15 V YES -15 V BIPOLAR 4 11.2 mA COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 10 nA 200 pA 86 dB YES 2 nA 6 mV YES NO -18 V 8 V/us 13 V/us 18 V 3000 251000 70 dB NO NO NO NO
TL084CPWR
Texas Instruments
$0.2775 Yes Yes Active 15 V YES -15 V BIPOLAR 4 11.2 mA COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 10 nA 200 pA 86 dB YES 2 nA 6 mV YES NO -18 V 8 V/us 13 V/us 18 V 3000 251000 70 dB NO NO NO NO
TL084IDR
Texas Instruments
$0.2794 Yes Yes Active 15 V YES -15 V BIPOLAR 4 11.2 mA INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.33.00.01 Texas Instruments OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 20 nA 200 pA 86 dB YES 10 nA 6 mV YES NO -18 V 8 V/us 13 V/us 18 V 3000 25000 75 dB NO NO NO NO
TL084CDT
STMicroelectronics
$0.2800 Yes Active 15 V YES -15 V BIPOLAR 4 10 mA COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SOP-14 14 compliant EAR99 8542.33.00.01 STMicroelectronics OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 20 nA 400 pA 86 dB YES 100 pA 13 mV YES NO -18 V 8 V/us 16 V/us 18 V 4000 15000
TL084CDE4
Texas Instruments
$0.2866 Yes Yes Obsolete 15 V YES -15 V BIPOLAR 4 11.2 mA COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.33.00.01 Texas Instruments OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 10 nA 200 pA 86 dB YES 2 nA 6 mV YES NO -18 V 8 V/us 13 V/us 18 V 3000 15000 70 dB NO NO NO NO
TL084AIDT
STMicroelectronics
$0.3282 Yes Active 15 V YES -15 V BIPOLAR 4 10 mA INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 105 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SOP-14 14 compliant EAR99 8542.33.00.01 STMicroelectronics OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 20 nA 200 pA 86 dB YES 100 pA 7 mV YES NO -18 V 8 V/us 16 V/us 18 V 4000 25000
TL084IN
Texas Instruments
$0.3544 Yes Yes Active 15 V NO -15 V BIPOLAR 4 11.2 mA INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 20 nA 200 pA 86 dB YES 10 nA 6 mV YES NO -18 V 8 V/us 13 V/us 18 V 3000 25000 75 dB NO NO NO NO
TL084IYDT
STMicroelectronics
$0.3550 Yes Active 15 V YES -15 V BIPOLAR 4 2.5 mA INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 105 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SOP-14 14 compliant EAR99 8542.33.00.01 STMicroelectronics OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 20 nA 200 pA 86 dB YES 4 nA 13 mV NO NO -18 V 8 V/us 16 V/us 18 V 4000 25000 80 dB NO NO NO NO