Filter Your Search
1 - 3 of 3 results
|
TL0808N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 | 8 | NO | BINARY | CMOS | INDUSTRIAL | R-PDIP-T28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
TL0808FN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 8 | 8 | 10 kHz | 116 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | 3 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | ||
|
TL0808N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 8 | 8 | 10 kHz | 116 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | 3 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.32 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 |