Filter Your Search
1 - 2 of 2 results
|
TL072BIDT
STMicroelectronics
|
$0.7590 | Yes | Active | 5 mV | 16 V/us | 20 nA | 2.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 4000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TL072BID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mV | 16 V/us | 20 nA | 2.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 4000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |