Parametric results for: tl062amn under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl062amn
Select parts from the table below to compare.
Compare
Compare
TL062AMN
STMicroelectronics
Check for Price Yes Yes Obsolete 7.5 mV 3.5 V/us 7 nA 500 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO YES -18 V 1.5 V/us 18 V MILITARY 1000 4000 R-PDIP-T8 Not Qualified e3 86 dB 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm STMICROELECTRONICS DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01