Filter Your Search
1 - 3 of 3 results
|
TL054IN
Texas Instruments
|
$1.8080 | Yes | Yes | Active | 4 mV | 20 V/us | 200 pA | 12.8 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | NO | -18 V | NO | NO | 10 V/us | 18 V | INDUSTRIAL | 3300 | 50000 | NO | R-PDIP-T14 | Not Qualified | e4 | 92 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TL054IN
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8.8 mV | 15.4 V/us | 200 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 2700 | R-PDIP-T14 | e4 | 84 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | unknown | ||||||||||||||||||||||
|
TL054INE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8.8 mV | 15.4 V/us | 200 pA | 12.8 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 2700 | 20000 | R-PDIP-T14 | Not Qualified | e4 | 84 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |