Filter Your Search
1 - 10 of 61 results
|
TKV1860AS6
TOKO Inc
|
Check for Price Buy | Transferred | 21 pF | 25 mW | SILICON | 18 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 5.95 % | 4 | Not Qualified | R-PDSO-F2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOKO INC | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||
|
25TKV68M6.3X6.1
Rubycon Corporation
|
Check for Price Buy | Active | POLARIZED | YES | ESR IS MEASURED AT 100KHZ | AEC-Q200 | 105 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, 15 Inch | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | 68 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 260 mΩ | 6.1 mm | 17 µA | 6.6 mm | 20 % | 20 % | 25 V | 132 mA | 2626 | 0.14 | FLAT | 6.6 mm | |||||||||||||||||||||||||||
|
16TKV100M6.3X8
Rubycon Corporation
|
Check for Price Buy | Active | POLARIZED | YES | ESR IS MEASURED AT 100KHZ | AEC-Q200 | 105 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, 15 Inch | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 160 mΩ | 8 mm | 16 µA | 6.6 mm | 20 % | 20 % | 16 V | 264 mA | 2626 | 0.16 | FLAT | 6.6 mm | |||||||||||||||||||||||||||
|
TKV1477AS9
TOKO Inc
|
Check for Price Buy | No | Obsolete | 35.22 pF | 25 mW | SILICON | 18 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 5.43 % | 2.65 | ABRUPT | Not Qualified | R-PDSO-F2 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOKO INC | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||
|
10TKV1000M10X10.5
Rubycon Corporation
|
Check for Price Buy | Yes | Yes | Active | POLARIZED | YES | ESR IS MEASURED AT 100KHZ | e6 | AEC-Q200 | 105 °C | -55 °C | SURFACE MOUNT | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | Tin/Bismuth (Sn/Bi) | RUBYCON CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | 1 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 60 mΩ | 10.5 mm | 100 µA | 10.3 mm | 20 % | 20 % | 10 V | 714 mA | 4141 | 0.19 | FLAT | 10.3 mm | Rubycon | ||||||||||||||||||||
|
6.3TKV1800M10X10.5
Rubycon Corporation
|
Check for Price Buy | Yes | Yes | Active | POLARIZED | YES | ESR IS MEASURED AT 100KHZ | e6 | AEC-Q200 | 105 °C | -55 °C | SURFACE MOUNT | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | Tin/Bismuth (Sn/Bi) | RUBYCON CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | 1.8 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 80 mΩ | 10.5 mm | 113.4 µA | 10.3 mm | 20 % | 20 % | 6.3 V | 510 mA | 4141 | 0.26 | FLAT | 10.3 mm | Rubycon | ||||||||||||||||||||
|
10TKV220M6.3X8
Rubycon Corporation
|
Check for Price Buy | Active | POLARIZED | YES | ESR IS MEASURED AT 100KHZ | AEC-Q200 | 105 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, 15 Inch | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 160 mΩ | 8 mm | 22 µA | 6.6 mm | 20 % | 20 % | 10 V | 360 mA | 2626 | 0.19 | FLAT | 6.6 mm | |||||||||||||||||||||||||||
|
TKV1750AS3G0L
Asahi Kasei Microsystems Corporation
|
Check for Price Buy | Obsolete | 63.1 pF | SILICON | 14 V | VARIABLE CAPACITANCE DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | 3 % | 4.6 | ABRUPT | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ASAHI KASEI MICRODEVICES CORP | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.80 | 3 | |||||||||||||||||||||||||||||||||
|
10TKV150M6.3X6.1
Rubycon Corporation
|
Check for Price Buy | Active | POLARIZED | YES | ESR IS MEASURED AT 100KHZ | AEC-Q200 | 105 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, 15 Inch | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | 150 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 260 mΩ | 6.1 mm | 15 µA | 6.6 mm | 20 % | 20 % | 10 V | 132 mA | 2626 | 0.19 | FLAT | 6.6 mm | |||||||||||||||||||||||||||
|
10TKV330M8X10.5
Rubycon Corporation
|
Check for Price Buy | Yes | Yes | Active | POLARIZED | YES | ESR IS MEASURED AT 100KHZ | e6 | AEC-Q200 | 105 °C | -55 °C | SURFACE MOUNT | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | Tin/Bismuth (Sn/Bi) | RUBYCON CORP | , 3333 | compliant | EAR99 | 8532.22.00.20 | 330 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 8 mm | ALUMINUM (WET) | 80 mΩ | 10.5 mm | 33 µA | 8.3 mm | 20 % | 20 % | 10 V | 510 mA | 3333 | 0.19 | FLAT | 8.3 mm |