Filter Your Search
1 - 1 of 1 results
|
TK11229BUCB
TOKO Inc
|
Check for Price | No | Obsolete | 14.5 V | 1.8 V | 2.9 V | 260 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 16 V | 0.02 % | 0.09 % | 1 | 2.96 V | 2.84 V | BIPOLAR | 2.07 % | R-PDSO-F5 | Not Qualified | 150 °C | 80 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.7 mm | TOKO INC | LSOF, FL6,.1,60 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |