Filter Your Search
1 - 10 of 58 results
|
TK10501MCTR
TOKO Inc
|
Check for Price | No | Transferred | YES | 100 mA | BRUSH DC MOTOR CONTROLLER | 1 | 13 mA | 14 V | 4 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 75 °C | -15 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.7 mm | 4.4 mm | TOKO INC | LSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
TK10581MCMG
TOKO Inc
|
Check for Price | Obsolete | YES | 2 | 5 mA | 5 V | 1.8 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 10.2 mm | 1.8 mm | 4.4 mm | TOKO INC | SSOP, | unknown | EAR99 | 8542.39.00.01 | EQUALIZER CIRCUIT | 1 % | 3 | ||||||||||||||
|
TK10500MCTL
TOKO Inc
|
Check for Price | No | Obsolete | YES | 100 mA | BRUSH DC MOTOR CONTROLLER | 1 | 13 mA | 14 V | 4 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.7 mm | 4.4 mm | TOKO INC | LSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
TK10585MCMG
TOKO Inc
|
Check for Price | Obsolete | YES | 2 | 5 mA | 5 V | 1.6 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 15.2 mm | 2.1 mm | 5.4 mm | TOKO INC | SSOP, | unknown | EAR99 | 8542.39.00.01 | EQUALIZER CIRCUIT | 1 % | 5 | ||||||||||||||
|
TK10585MCTL
TOKO Inc
|
Check for Price | Obsolete | YES | 2 | 5 mA | 5 V | 1.6 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 15.2 mm | 2.1 mm | 5.4 mm | TOKO INC | SSOP, | unknown | EAR99 | 8542.39.00.01 | EQUALIZER CIRCUIT | 1 % | 5 | ||||||||||||||
|
TK10585MCBX
TOKO Inc
|
Check for Price | Obsolete | YES | 2 | 5 mA | 5 V | 1.6 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 15.2 mm | 2.1 mm | 5.4 mm | TOKO INC | SSOP, | unknown | EAR99 | 8542.39.00.01 | EQUALIZER CIRCUIT | 1 % | 5 | ||||||||||||||
|
TK10565M
Asahi Kasei Power Devices Corporation
|
Check for Price | No | No | Contact Manufacturer | YES | 1 | 1 | 6 V | 1.8 V | R-PDSO-G8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ASAHI KASEI POWER DEVICES CORP | SOP, | unknown | EAR99 | 8542.33.00.01 | AUDIO AMPLIFIER | 10 % | SOIC | 8 | 400 mW | |||||||||||
|
TK10501MCTR
Asahi Kasei Power Devices Corporation
|
Check for Price | No | No | Contact Manufacturer | YES | 100 mA | BRUSH DC MOTOR CONTROLLER | 1 | 14 V | 4 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 75 °C | -15 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.7 mm | 4.4 mm | ASAHI KASEI POWER DEVICES CORP | LSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||
|
TK10501MCTX
TOKO Inc
|
Check for Price | No | Transferred | YES | 100 mA | BRUSH DC MOTOR CONTROLLER | 1 | 13 mA | 14 V | 4 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 75 °C | -15 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.7 mm | 4.4 mm | TOKO INC | LSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
TK10590MCTR
TOKO Inc
|
Check for Price | Obsolete | YES | 2 | 5 mA | 1.5 V | 1.5 V | COMMERCIAL | R-PDSO-G30 | Not Qualified | 70 °C | -20 °C | 30 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 15.2 mm | 2.1 mm | 5.4 mm | TOKO INC | SSOP, | unknown | EAR99 | 8542.39.00.01 | EQUALIZER CIRCUIT | 1 % | 5 |