Filter Your Search
1 - 10 of 11 results
|
TJA1049T/3J
NXP Semiconductors
|
$1.4762 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 65 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | compliant | NXP | ||||
|
TJA1049T,118
NXP Semiconductors
|
$1.4777 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 65 mA | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | compliant | NXP | EAR99 | 8542.39.00.01 | |||||
|
TJA1049T,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 65 mA | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | compliant | NXP | |||||||
|
TJA1049TK/3
NXP Semiconductors
|
Check for Price | Active | 5 V | INTERFACE CIRCUIT | 1 | S-PDSO-N8 | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | NXP SEMICONDUCTORS | HVSON, | unknown | NXP | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TJA1049T
NXP Semiconductors
|
Check for Price | Yes | Active | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 8 | compliant | NXP | EAR99 | 8542.39.00.01 | ||||||||
|
TJA1049TK/3J
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 65 mA | R-PDSO-N8 | Not Qualified | 1 | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 635 µm | DUAL | NXP SEMICONDUCTORS | SON | SON, SOLCC8,.12,25 | 8 | SOT782-1 | compliant | NXP | ||||||||||||||
|
TJA1049T/3/1Z
NXP Semiconductors
|
Check for Price | Yes | Active | INTERFACE CIRCUIT | 1 | 260 | NXP SEMICONDUCTORS | , | compliant | NXP | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
TJA1049TKJ
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 65 mA | R-PDSO-N8 | Not Qualified | 1 | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 635 µm | DUAL | NXP SEMICONDUCTORS | SON | SON, SOLCC8,.12,25 | 8 | SOT782-1 | compliant | NXP | ||||||||||||||
|
TJA1049TK
NXP Semiconductors
|
Check for Price | Active | 5 V | INTERFACE CIRCUIT | 1 | S-PDSO-N8 | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | NXP SEMICONDUCTORS | HVSON, | unknown | NXP | 8542.39.00.01 | ||||||||||||||||||||
|
TJA1049T/1Z
NXP Semiconductors
|
Check for Price | Yes | Active | INTERFACE CIRCUIT | 1 | 260 | NXP SEMICONDUCTORS | , | compliant | NXP | 8542.39.00.01 |