Filter Your Search
1 - 8 of 8 results
|
TJA1048TK,118
NXP Semiconductors
|
$2.2185 | Yes | Not Recommended | 5 V | 2 | 1 Gbps | INTERFACE CIRCUIT | 1 | 140 µA | R-PDSO-N14 | e3 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 4.5 mm | 1 mm | NXP SEMICONDUCTORS | SON | 4.50 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT1086-2, HVSON-14 | 14 | SOT1086-2 | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
TJA1048T,118
NXP Semiconductors
|
$2.3351 | Yes | Not Recommended | 5 V | 2 | 1 Gbps | INTERFACE CIRCUIT | 1 | 140 µA | R-PDSO-G14 | e3 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, GREEN, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | NXP | |||
|
935290258112
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | R-PDSO-G14 | AEC-Q100 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
935294162118
NXP Semiconductors
|
Check for Price | Not Recommended | 5 V | INTERFACE CIRCUIT | 1 | R-PDSO-N14 | 1 | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 4.5 mm | 1 mm | NXP SEMICONDUCTORS | VSON, | unknown | 8542.39.00.01 | |||||||||||||||
|
TJA1048TK
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 5 V | INTERFACE CIRCUIT | 1 | R-PDSO-N14 | Not Qualified | 1 | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 4.5 mm | 1 mm | NXP SEMICONDUCTORS | SON | VSON-14 | 14 | compliant | 8542.39.00.01 | ||||||||||||
|
TJA1048T
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 5 V | INTERFACE CIRCUIT | 1 | R-PDSO-G14 | e4 | Not Qualified | 1 | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | NXP | |||||||||
|
935290258118
NXP Semiconductors
|
Check for Price | Not Recommended | 5 V | INTERFACE CIRCUIT | 1 | R-PDSO-G14 | AEC-Q100 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TJA1048T,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 2 | 1 Gbps | INTERFACE CIRCUIT | 1 | 140 µA | R-PDSO-G14 | e3 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | SOT108-1 | compliant | 8542.39.00.01 | NXP |