Filter Your Search
1 - 1 of 1 results
|
TIBPAL22V10-20MJTB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 22 | 10 | 11 | 10 | OT PLD | MIL-PRF-38535 | MILITARY | RECTANGULAR | TTL | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 33.3 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |