Filter Your Search
1 - 6 of 6 results
|
TIBPAL20R4-5CFN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 7 ns | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 12 DEDICATED INPUTS, 4 I/O | REGISTER PRELOAD; POWER-UP RESET | 117 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J28 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TIBPAL20R4-5CJT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7 ns | 16 | 8 | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 111 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | DIP | 24 | ||||||||
|
TIBPAL20R4-5CNT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 16 | 8 | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 111 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.64 mm | 5.08 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-24 | not_compliant | 8542.39.00.01 | DIP | 24 | ||||
|
TIBPAL20R4-5CJT
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 7 ns | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | REGISTER PRELOAD; POWER-UP RESET | 111 MHz | MIXED | 5.25 V | 4.75 V | R-GDIP-T24 | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TIBPAL20R4-5CFN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 16 | 8 | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 12 DEDICATED INPUTS, 4 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 117 MHz | 64 | MIXED | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | TEXAS INSTRUMENTS INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | QLCC | 28 | ||||
|
TIBPAL20R4-5CNT
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | REGISTER PRELOAD; POWER-UP RESET | 111 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.64 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-24 | unknown | 8542.39.00.01 | DIP | 24 |