Parametric results for: tibpal16r620mn under Programmable Logic Devices

Filter Your Search

1 - 10 of 13 results

|
-
-
Manufacturer Part Number: tibpal16r620m
Select parts from the table below to compare.
Compare
Compare
TIBPAL16R6-20MFK
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 20 ns 8 2 OT PLD MILITARY SQUARE TTL 8 DEDICATED INPUTS, 2 I/O POWER-UP RESET 41.6 MHz MIXED 5.5 V 4.5 V S-CQCC-N20 e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.03 mm ROCHESTER ELECTRONICS LLC QCCN, unknown 3A001.A.2.C 8542.39.00.01
TIBPAL16R6-20MFKB
Texas Instruments
Check for Price Yes No Not Recommended 5 V 20 ns 10 6 8 2 OT PLD MIL-PRF-38535 MILITARY SQUARE TTL 8 DEDICATED INPUTS, 2 I/O PAL-TYPE 41.6 MHz NO NO 64 MIXED 5.5 V 4.5 V S-CQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER TUBE YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.03 mm TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant 3A001.A.2.C 8542.31.00.01 QLCC 20 1989-08-01
TIBPAL16R6-20MJ
Texas Instruments
Check for Price No No Obsolete 5 V 20 ns 10 6 8 2 OT PLD MILITARY RECTANGULAR TTL 8 DEDICATED INPUTS, 2 I/O POWER-UP RESET PAL-TYPE 41.6 MHz 64 MIXED 5.5 V 4.5 V R-GDIP-T20 Not Qualified 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.195 mm 5.08 mm TEXAS INSTRUMENTS INC DIP, DIP20,.3 not_compliant 3A001.A.2.C 8542.39.00.01 DIP 20
TIBPAL16R6-20MJ
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 20 ns 8 2 OT PLD MILITARY RECTANGULAR TTL 8 DEDICATED INPUTS, 2 I/O POWER-UP RESET 41.6 MHz MIXED 5.5 V 4.5 V R-GDIP-T20 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.195 mm 5.08 mm ROCHESTER ELECTRONICS LLC DIP, unknown 3A001.A.2.C 8542.39.00.01
TIBPAL16R6-20MW
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 20 ns 8 2 OT PLD MILITARY RECTANGULAR TTL 8 DEDICATED INPUTS, 2 I/O POWER-UP RESET 41.6 MHz MIXED 5.5 V 4.5 V R-GDFP-F20 e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT DUAL ROCHESTER ELECTRONICS LLC DFP, unknown 3A001.A.2.C 8542.39.00.01
TIBPAL16R6-20MJB
Texas Instruments
Check for Price Yes No Not Recommended 5 V 20 ns 10 6 8 2 OT PLD MIL-PRF-38535 MILITARY RECTANGULAR TTL 8 DEDICATED INPUTS, 2 I/O PAL-TYPE 41.6 MHz NO NO 64 MIXED 5.5 V 4.5 V R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.195 mm 5.08 mm TEXAS INSTRUMENTS INC DIP-20 not_compliant 3A001.A.2.C 8542.31.00.01 DIP 20 1989-08-01
TIBPAL16R6-20MFHB
Texas Instruments
Check for Price No Obsolete 5 V 10 6 EE PLD 38535Q/M;38534H;883B MILITARY SQUARE TTL PAL-TYPE 64 REGISTERED S-XQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant 3A001.A.2.C 8542.39.00.01
TIBPAL16R6-20MFH
Texas Instruments
Check for Price No Obsolete 5 V 10 6 OT PLD MILITARY SQUARE TTL PAL-TYPE 64 REGISTERED S-XQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant 3A001.A.2.C 8542.39.00.01
TIBPAL16R6-20MFHB
Rochester Electronics LLC
Check for Price Contact Manufacturer OT PLD ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
TIBPAL16R6-20MW
Texas Instruments
Check for Price No Obsolete 5 V 20 ns 10 6 8 2 OT PLD MILITARY RECTANGULAR TTL 8 DEDICATED INPUTS, 2 I/O POWER-UP RESET PAL-TYPE 41.6 MHz 64 MIXED 5.5 V 4.5 V R-GDFP-F20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, GLASS-SEALED DFP FL20,.3 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL TEXAS INSTRUMENTS INC DFP, FL20,.3 not_compliant 3A001.A.2.C 8542.39.00.01 DFP 20