Parametric results for: tibpal16l830mjb under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tibpal16l830mjb
Select parts from the table below to compare.
Compare
Compare
TIBPAL16L8-30MJB
Texas Instruments
Check for Price Yes No Active 5 V 30 ns 16 8 10 6 OT PLD MIL-STD-883 MILITARY RECTANGULAR TTL 10 DEDICATED INPUTS, 6 I/O PAL-TYPE 30 MHz NO NO 64 COMBINATORIAL 5.5 V 4.75 V R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.195 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 not_compliant 3A001.A.2.C 8542.31.00.01