Filter Your Search
1 - 2 of 2 results
|
THS5651AIDWR
Texas Instruments
|
$5.5390 | Yes | Yes | Active | 5 V | 1.25 V | -1 V | 0.0977 % | 10 | 125 MHz | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 35 ns | 30 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.49 mm | 2.65 mm | 17.905 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
THS5651AIDWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.25 V | -1 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 35 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.49 mm | 2.65 mm | 17.905 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 |