Filter Your Search
1 - 10 of 16 results
|
THS4304DBVR
Texas Instruments
|
$2.8540 | Yes | Yes | Active | 4 mV | 790 V/us | 18 µA | 18.9 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 µA | YES | 18 µA | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 3000000 | 158.5 | YES | R-PDSO-G5 | Not Qualified | e4 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
THS4304DGKR
Texas Instruments
|
$3.5626 | Yes | Yes | Active | 4 mV | 790 V/us | 18 µA | 18.9 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 µA | YES | 18 µA | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 3000000 | 158.5 | YES | S-PDSO-G8 | Not Qualified | e4 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
THS4304DGK
Texas Instruments
|
$3.8094 | Yes | Yes | Active | 4 mV | 790 V/us | 18 µA | 18.9 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 µA | YES | 18 µA | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 3000000 | 158.5 | YES | S-PDSO-G8 | Not Qualified | e4 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
THS4304D
Texas Instruments
|
$5.6182 | Yes | Yes | Active | 4 mV | 790 V/us | 18 µA | 18.9 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 µA | YES | 18 µA | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 3000000 | 158.5 | YES | R-PDSO-G8 | Not Qualified | e4 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
THS4304DBVT
Texas Instruments
|
$8.0419 | Yes | Yes | Active | 4 mV | 790 V/us | 18 µA | 18.9 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 µA | YES | 18 µA | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 3000000 | 158.5 | YES | R-PDSO-G5 | Not Qualified | e4 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
5962-0721901VHA
Texas Instruments
|
$474.0721 | Yes | No | Active | 4 mV | 790 V/us | 20 µA | 18.9 mA | 78 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 µA | YES | 1 µA | NO | NO | NO | NO | NO | 6 V | MILITARY | 3000000 | 398 | YES | S-GDFP-F10 | Qualified | e4 | 95 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 150k Rad(Si) V | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.24 | RECTANGULAR | FLATPACK | TUBE | YES | Gold (Au) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.225 mm | 6.475 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
THS4304DBVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 750 V/us | 18 µA | 19.4 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 µA | YES | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 830000 | YES | R-PDSO-G5 | Not Qualified | e4 | 92 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
THS4304DGKT
Texas Instruments
|
Check for Price | Obsolete | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
THS4304DRB
Texas Instruments
|
Check for Price | Obsolete | 700 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | 6.5 V | INDUSTRIAL | 1000000 | S-PDSO-N8 | Not Qualified | 98 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | HVSON, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
THS4304DGKG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 750 V/us | 18 µA | 19.4 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 µA | YES | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 830000 | YES | S-PDSO-G8 | Not Qualified | e4 | 92 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.33.00.01 |