Filter Your Search
1 - 2 of 2 results
|
THS1041IDWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 V | 1 V | 1 | 0.1465 % | 10 | 40 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | Texas Instruments | |||
|
THS1041IDWR
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 V | 1 V | 1 | 0.1465 % | 10 | 40 MHz | 25 ns | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 |